
DRV8833CPWPR | |
|---|---|
DigiKey Part Number | 296-40078-2-ND - Tape & Reel (TR) 296-40078-1-ND - Cut Tape (CT) 296-40078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8833CPWPR |
Description | IC MOTOR DRIVER PAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET PWM 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8833CPWPR Models |
Category | Applications DC Motors, General Purpose, Solenoids |
Manufacturer Texas Instruments | Current - Output 700mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 10.8V |
Part Status Active | Voltage - Load 2.7V ~ 10.8V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 16-PowerTSSOP (0.173", 4.40mm Width) |
Output Configuration Half Bridge (4) | Supplier Device Package 16-HTSSOP |
Interface PWM | Base Product Number |
Technology Power MOSFET |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,04000 Kč | 47,04 Kč |
| 10 | 34,83600 Kč | 348,36 Kč |
| 25 | 31,76560 Kč | 794,14 Kč |
| 100 | 28,39560 Kč | 2 839,56 Kč |
| 250 | 26,78840 Kč | 6 697,10 Kč |
| 500 | 25,95856 Kč | 12 979,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 24,36776 Kč | 48 735,52 Kč |
| 4 000 | 23,82795 Kč | 95 311,80 Kč |
| 6 000 | 23,55766 Kč | 141 345,96 Kč |
| Unit Price without VAT: | 47,04000 Kč |
|---|---|
| Unit Price with VAT: | 56,91840 Kč |








