1.14.100.503/0000 | |
|---|---|
DigiKey Part Number | 1715-1.14.100.503/0000TR-ND - Tape & Reel (TR) 1715-1.14.100.503/0000CT-ND - Cut Tape (CT) 1715-1.14.100.503/0000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.14.100.503/0000 |
Description | SWITCH TACTILE SPST-NO 0.1A 42V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.1A @ 42VAC/DC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 8.40mm x 8.40mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 330gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 80°C | |
Actuator Material | - | |
Switch Travel | 0.34mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 32,38458 Kč | 32 384,58 Kč |
| 2 000 | 30,85562 Kč | 61 711,24 Kč |
| 3 000 | 30,04361 Kč | 90 130,83 Kč |
| 5 000 | 29,10318 Kč | 145 515,90 Kč |
| 7 000 | 28,53192 Kč | 199 723,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,78000 Kč | 55,78 Kč |
| 10 | 46,96300 Kč | 469,63 Kč |
| 25 | 43,54000 Kč | 1 088,50 Kč |
| 100 | 38,78460 Kč | 3 878,46 Kč |
| 250 | 35,99552 Kč | 8 998,88 Kč |
| 500 | 34,09722 Kč | 17 048,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,14000 Kč | 55,14 Kč |
| 10 | 46,41800 Kč | 464,18 Kč |
| 25 | 43,03520 Kč | 1 075,88 Kč |
| 100 | 38,33510 Kč | 3 833,51 Kč |
| 250 | 35,57828 Kč | 8 894,57 Kč |
| 500 | 33,70198 Kč | 16 850,99 Kč |
| Unit Price without VAT: | 55,14000 Kč |
|---|---|
| Unit Price with VAT: | 66,71940 Kč |