Non-Isolated PoL Module DC DC Converter 1 Output 5V 2A 6.5V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSR02-12S05

DigiKey Part Number
4457-PSR02-12S05-ND
Manufacturer
Manufacturer Product Number
PSR02-12S05
Description
DC DC CONVERTER 5V 10W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 5V 2A 6.5V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
6.5V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2A
Power (Watts)
10 W
Applications
ITE (Commercial)
Features
Standby Output
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
94%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1213,13000 Kč213,13 Kč
5205,27600 Kč1 026,38 Kč
15200,05467 Kč3 000,82 Kč
30196,80733 Kč5 904,22 Kč
60193,60850 Kč11 616,51 Kč
105191,06381 Kč20 061,70 Kč
255187,09137 Kč47 708,30 Kč
510184,04171 Kč93 861,27 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:213,13000 Kč
Unit Price with VAT:257,88730 Kč