
LFXTAL027946 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL027946TR-ND - Tape & Reel (TR) 1923-LFXTAL027946CT-ND - Cut Tape (CT) 1923-LFXTAL027946DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL027946 |
Description | HC49/4HSMX 13.4 X 4.9MM16.0MHZ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 22pF 40 Ohms HC49/4HSMX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 22pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC49/4HSMX | |
Size / Dimension | 0.528" L x 0.193" W (13.40mm x 4.90mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 9,26000 Kč | 92,60 Kč |
| 25 | 8,75200 Kč | 218,80 Kč |
| 50 | 8,39080 Kč | 419,54 Kč |
| 100 | 8,04220 Kč | 804,22 Kč |
| 250 | 7,60548 Kč | 1 901,37 Kč |
| 500 | 7,29050 Kč | 3 645,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,98876 Kč | 6 988,76 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |

