PTS645SM43SMTR (LFS)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTS645SM43SMTR (LFS)
PTS645SM43SMTR92 LFS
PTS645SM43SMTR92 LFS

Y97HT23B2EAFP

DigiKey Part Number
CKN9112TR-ND - Tape & Reel (TR)
CKN9112CT-ND - Cut Tape (CT)
CKN9112DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Y97HT23B2EAFP
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
Y97HT23B2EAFP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
4.30mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
6.00mm x 6.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
Blue Actuator
Operating Temperature
-20°C ~ 85°C
Actuator Material
Polyamide (PA66), Nylon 6/6
Switch Travel
-
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69 496
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,74000 Kč6,74 Kč
105,78900 Kč57,89 Kč
255,42240 Kč135,56 Kč
1004,85620 Kč485,62 Kč
2504,50048 Kč1 125,12 Kč
5004,24704 Kč2 123,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,01003 Kč4 010,03 Kč
2 0003,79142 Kč7 582,84 Kč
3 0003,67238 Kč11 017,14 Kč
5 0003,53202 Kč17 660,10 Kč
7 0003,44540 Kč24 117,80 Kč
10 0003,35861 Kč33 586,10 Kč
25 0003,15863 Kč78 965,75 Kč
50 0003,02822 Kč151 411,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,74000 Kč
Unit Price with VAT:8,15540 Kč