C276CC35160AA0J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C276CC35250AA0J

DigiKey Part Number
C276CC35250AA0J-ND
Manufacturer
Manufacturer Product Number
C276CC35250AA0J
Description
CAP FILM 25UF 5% 470VAC RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Capacitance
25µF
Tolerance
±5%
Voltage Rating - AC
470V
Voltage Rating - DC
-
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-25°C ~ 85°C
Polarization
-
Applications
Motor Run
Lead Spacing
0.528" (13.40mm)
Size / Dimension
1.772" Dia (45.00mm)
Height - Seated (Max)
2.992" (76.00mm)
Mounting Type
Chassis, Stud Mount
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 361
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1182,68000 Kč182,68 Kč
10137,54800 Kč1 375,48 Kč
50119,53460 Kč5 976,73 Kč
100113,95650 Kč11 395,65 Kč
500104,51312 Kč52 256,56 Kč
1 000101,58738 Kč101 587,38 Kč
Manufacturers Standard Package
Unit Price without VAT:182,68000 Kč
Unit Price with VAT:221,04280 Kč