
C276CCF5250LG0J | |
|---|---|
DigiKey Part Number | C276CCF5250LG0J-ND |
Manufacturer | |
Manufacturer Product Number | C276CCF5250LG0J |
Description | CAP FILM 25UF 5% 470VAC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | C276CCF5250LG0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 25µF | |
Tolerance | ±5% | |
Voltage Rating - AC | 470V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | - | |
Size / Dimension | 1.772" Dia (45.00mm) | |
Height - Seated (Max) | 2.894" (73.50mm) | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,86000 Kč | 301,86 Kč |
| 10 | 234,93900 Kč | 2 349,39 Kč |
| 50 | 208,19720 Kč | 10 409,86 Kč |
| 100 | 199,91400 Kč | 19 991,40 Kč |
| 500 | 185,88708 Kč | 92 943,54 Kč |
| 1 000 | 181,54025 Kč | 181 540,25 Kč |
| Unit Price without VAT: | 301,86000 Kč |
|---|---|
| Unit Price with VAT: | 365,25060 Kč |



