C276CC24250AA0J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C276CC25250AA0J

DigiKey Part Number
399-C276CC25250AA0J-ND
Manufacturer
Manufacturer Product Number
C276CC25250AA0J
Description
CAP FILM 25UF 5% 470VAC RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
C276CC25250AA0J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Box
Part Status
Active
Capacitance
25µF
Tolerance
±5%
Voltage Rating - AC
470V
Voltage Rating - DC
-
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-25°C ~ 85°C
Polarization
-
Applications
Motor Run
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.772" Dia (45.00mm)
Height - Seated (Max)
2.992" (76.00mm)
Mounting Type
Chassis, Stud Mount
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 385
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1183,09000 Kč183,09 Kč
10137,92300 Kč1 379,23 Kč
50119,87160 Kč5 993,58 Kč
100114,28320 Kč11 428,32 Kč
500104,82188 Kč52 410,94 Kč
1 000101,89010 Kč101 890,10 Kč
Manufacturers Standard Package
Unit Price without VAT:183,09000 Kč
Unit Price with VAT:221,53890 Kč