SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BS170FTA

DigiKey Part Number
BS170FTR-ND - Tape & Reel (TR)
BS170FCT-ND - Cut Tape (CT)
BS170FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BS170FTA
Description
MOSFET N-CH 60V 0.15MA SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 150µA (Ta) 330mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BS170FTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
5Ohm @ 200mA, 10V
Vgs(th) (Max) @ Id
3V @ 1mA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
60 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
330mW (Ta)
Operating Temperature
-55°C ~ 155°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21 505
Factory Stock: 93 000
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,47981 Kč16 439,43 Kč
6 0005,26040 Kč31 562,40 Kč
9 0004,69677 Kč42 270,93 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
118,31000 Kč18,31 Kč
1013,03000 Kč130,30 Kč
1009,27460 Kč927,46 Kč
5007,19320 Kč3 596,60 Kč
1 0006,51329 Kč6 513,29 Kč
Digi-Reel®
QuantityUnit PriceExt Price
118,10000 Kč18,10 Kč
1012,87900 Kč128,79 Kč
1009,16710 Kč916,71 Kč
5007,10982 Kč3 554,91 Kč
1 0006,43779 Kč6 437,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:18,10000 Kč
Unit Price with VAT:21,90100 Kč