8-HTSOP-J Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-HTSOP-J Top
8-HTSOP-J

BD9G341AEFJ-E2

DigiKey Part Number
BD9G341AEFJ-E2TR-ND - Tape & Reel (TR)
BD9G341AEFJ-E2CT-ND - Cut Tape (CT)
BD9G341AEFJ-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD9G341AEFJ-E2
Description
IC REG BUCK ADJ 3A 8HTSOP-J
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
BD9G341AEFJ-E2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
12V
Voltage - Input (Max)
76V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
76V
Current - Output
Frequency - Switching
50kHz ~ 750kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-HTSOP-J
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 019
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50047,13053 Kč117 826,32 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
186,52000 Kč86,52 Kč
1065,40200 Kč654,02 Kč
2560,13560 Kč1 503,39 Kč
10054,35950 Kč5 435,95 Kč
25051,60280 Kč12 900,70 Kč
50049,94112 Kč24 970,56 Kč
1 00048,57393 Kč48 573,93 Kč
Digi-Reel®
QuantityUnit PriceExt Price
185,51000 Kč85,51 Kč
1064,64400 Kč646,44 Kč
2559,43840 Kč1 485,96 Kč
10053,72940 Kč5 372,94 Kč
25051,00468 Kč12 751,17 Kč
50049,36224 Kč24 681,12 Kč
1 00048,01089 Kč48 010,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:85,51000 Kč
Unit Price with VAT:103,46710 Kč