LED Drivers

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Search Entry

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Topology
Internal Switch(s)
Number of Outputs
Voltage - Supply (Min)
Voltage - Supply (Max)
Voltage - Output
Current - Output / Channel
Frequency
Dimming
Applications
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
BD83740HFP-MTR
IC LED DRVR LIN PWM 500MA HRP7
Rohm Semiconductor
2 000
In Stock
1 : 59,71000 Kč
Cut Tape (CT)
2 000 : 31,72832 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Linear
-
Yes
1
4.5V
42V
-
500mA
100Hz ~ 5kHz
PWM
-
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
HRP-7 (7 Leads + Tab)
HRP7
BU9883FV-WE2
IC LED DRIVER CTRLR PWM 16SSOP
Rohm Semiconductor
0
In Stock
Check Lead Time
1 : 62,83000 Kč
Cut Tape (CT)
2 500 : 33,31490 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DC DC Controller
-
No
1
4.5V
19V
-
-
5MHz
PWM
-
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
16-LSSOP (0.173", 4.40mm Width)
16-SSOP-B
BU9883FV-WE2
IC POWER MANAGEMENT SMD
Rohm Semiconductor
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
DC DC Controller
-
No
1
4.5V
19V
-
-
5MHz
PWM
-
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
16-LSSOP (0.173", 4.40mm Width)
16-SSOP-B
Showing
of 3

LED Drivers


Devices in the LED driver PMIC (Power Management Integrated Circuit) family are used to supply a current flow of controlled value to a load, typically a Light Emitting Diode, from a power source having a nominally fixed voltage. Key differentiators from the very similar products designed for voltage regulation include a characteristically lower feedback voltage (to improve system efficiency) and high prevalence of provisions for external control of the device's operating point, used to implement dimming functions in lighting applications.