BD18340FV-M is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: 63,57000 Kč
Datasheet
BU9883FV-WE2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD18340FV-M

DigiKey Part Number
846-BD18340FV-MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BD18340FV-M
Description
IC POWER MANAGEMENT SMD
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller PWM Dimming 16-SSOP-B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
DC DC Controller
Topology
-
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
19V
Voltage - Output
-
Current - Output / Channel
-
Frequency
5MHz
Dimming
PWM
Applications
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-LSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-SSOP-B
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes