LED Driver IC 1 Output DC DC Controller PWM Dimming 16-SSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD18340FV-ME2

DigiKey Part Number
BD18340FV-ME2TR-ND - Tape & Reel (TR)
BD18340FV-ME2CT-ND - Cut Tape (CT)
BD18340FV-ME2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD18340FV-ME2
Description
IC LED DRIVER CTRLR PWM 16SSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller PWM Dimming 16-SSOP-B
Datasheet
 Datasheet
EDA/CAD Models
BD18340FV-ME2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Controller
Topology
-
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
19V
Voltage - Output
-
Current - Output / Channel
-
Frequency
5MHz
Dimming
PWM
Applications
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-LSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-SSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
163,41000 Kč63,41 Kč
1047,47600 Kč474,76 Kč
2543,49120 Kč1 087,28 Kč
10039,10670 Kč3 910,67 Kč
25037,01612 Kč9 254,03 Kč
50035,75540 Kč17 877,70 Kč
1 00034,71746 Kč34 717,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50033,62233 Kč84 055,82 Kč
5 00032,96220 Kč164 811,00 Kč
Manufacturers Standard Package
Unit Price without VAT:63,41000 Kč
Unit Price with VAT:76,72610 Kč