BD18340FV-ME2 is out of stock and can be placed on backorder.
cms-subs-available:

Parametric Equivalent


Rohm Semiconductor
cms-in-stock: 0
cms-unit-price: 0,00000 Kč
cms-datasheet
BU9883FV-WE2
cms-photo-disclaimer

BD18340FV-ME2

cms-digikey-product-number
BD18340FV-ME2TR-ND - Tape & Reel (TR)
BD18340FV-ME2CT-ND - Cut Tape (CT)
BD18340FV-ME2DKR-ND - Digi-Reel®
cms-manufacturer
cms-manufacturer-product-number
BD18340FV-ME2
cms-description
IC LED DRIVER CTRLR PWM 16SSOP
cms-standard-lead-time
17 Weeks
cms-customer-reference
cms-detailed-description
LED Driver IC 1 Output DC DC Controller PWM Dimming 16-SSOP-B
cms-datasheet
 cms-datasheet
cms-eda-cad-models
BD18340FV-ME2 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Controller
Topology
-
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
19V
Voltage - Output
-
Current - Output / Channel
-
Frequency
5MHz
Dimming
PWM
Applications
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-LSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-SSOP-B
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

0 In Stock
cms-check-lead-time
cms-notify-in-stock-request
cms-all-prices-in-currency
Cut Tape (CT) & Digi-Reel®
cms-quantitycms-unit-pricecms-ext-price
163,57000 Kč63,57 Kč
1047,59400 Kč475,94 Kč
2543,59880 Kč1 089,97 Kč
10039,20350 Kč3 920,35 Kč
25037,10780 Kč9 276,95 Kč
50035,84394 Kč17 921,97 Kč
1 00034,80344 Kč34 803,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
cms-quantitycms-unit-pricecms-ext-price
2 50033,70560 Kč84 264,00 Kč
5 00033,04383 Kč165 219,15 Kč
cms-manufacturer-standard-package
Unit Price without VAT:63,57000 Kč
Unit Price with VAT:76,91970 Kč