TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC559BTA

DigiKey Part Number
BC559BTACT-ND - Cut Tape (CT)
BC559BTATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BC559BTA
Description
TRANS PNP 30V 0.1A TO-92-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 100 mA 150MHz 500 mW Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
BC559BTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
500 mW
Frequency - Transition
150MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 008
Factory Stock: 42 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,68000 Kč5,68 Kč
103,45200 Kč34,52 Kč
1002,14710 Kč214,71 Kč
5001,57960 Kč789,80 Kč
1 0001,39519 Kč1 395,19 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0001,23974 Kč2 479,48 Kč
4 0001,10865 Kč4 434,60 Kč
6 0001,04177 Kč6 250,62 Kč
10 0000,96651 Kč9 665,10 Kč
14 0000,92190 Kč12 906,60 Kč
20 0000,87852 Kč17 570,40 Kč
50 0000,78327 Kč39 163,50 Kč
100 0000,72439 Kč72 439,00 Kč
200 0000,67489 Kč134 978,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,68000 Kč
Unit Price with VAT:6,87280 Kč