
BC559B | |
|---|---|
DigiKey Part Number | 4878-BC559BCT-ND - Cut Tape (CT) 4878-BC559BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BC559B |
Description | TRANS PNP 30V 0.1A TO-92 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 100 mA 150MHz 500 mW Through Hole TO-92 |
Datasheet | Datasheet |
EDA/CAD Models | BC559B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 500 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 Kč | 2,95 Kč |
| 10 | 1,74700 Kč | 17,47 Kč |
| 100 | 1,07780 Kč | 107,78 Kč |
| 500 | 0,77928 Kč | 389,64 Kč |
| 1 000 | 0,68202 Kč | 682,02 Kč |
| 2 000 | 0,59972 Kč | 1 199,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,53020 Kč | 2 120,80 Kč |
| 8 000 | 0,47157 Kč | 3 772,56 Kč |
| 12 000 | 0,44165 Kč | 5 299,80 Kč |
| 20 000 | 0,40796 Kč | 8 159,20 Kč |
| 28 000 | 0,38799 Kč | 10 863,72 Kč |
| 40 000 | 0,36857 Kč | 14 742,80 Kč |
| 100 000 | 0,32589 Kč | 32 589,00 Kč |
| 200 000 | 0,29951 Kč | 59 902,00 Kč |
| 400 000 | 0,27732 Kč | 110 928,00 Kč |
| Unit Price without VAT: | 2,95000 Kč |
|---|---|
| Unit Price with VAT: | 3,56950 Kč |




