TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC557BTA

DigiKey Part Number
BC557BTACT-ND - Cut Tape (CT)
BC557BTATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BC557BTA
Description
TRANS PNP 45V 0.1A TO-92-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 100 mA 150MHz 500 mW Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
BC557BTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
500 mW
Frequency - Transition
150MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 584
Factory Stock: 166 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,68000 Kč5,68 Kč
103,41000 Kč34,10 Kč
1002,13030 Kč213,03 Kč
5001,56528 Kč782,64 Kč
1 0001,38256 Kč1 382,56 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0001,22838 Kč2 456,76 Kč
4 0001,09829 Kč4 393,16 Kč
6 0001,03191 Kč6 191,46 Kč
10 0000,95723 Kč9 572,30 Kč
14 0000,91298 Kč12 781,72 Kč
20 0000,86995 Kč17 399,00 Kč
50 0000,77544 Kč38 772,00 Kč
100 0000,71703 Kč71 703,00 Kč
200 0000,66793 Kč133 586,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,68000 Kč
Unit Price with VAT:6,87280 Kč