K104K15X7RF5TL2 | |
|---|---|
DigiKey Part Number | BC1084TR-ND - Tape & Reel (TR) BC1084CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K104K15X7RF5TL2 |
Description | CAP CER 0.1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K104K15X7RF5TL2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.102" W (4.00mm x 2.60mm) | |
Height - Seated (Max) | 0.220" (5.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 Kč | 5,26 Kč |
| 10 | 3,03100 Kč | 30,31 Kč |
| 50 | 2,17660 Kč | 108,83 Kč |
| 100 | 1,91980 Kč | 191,98 Kč |
| 500 | 1,48528 Kč | 742,64 Kč |
| 1 000 | 1,35120 Kč | 1 351,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,17364 Kč | 4 694,56 Kč |
| 8 000 | 1,09152 Kč | 8 732,16 Kč |
| 12 000 | 1,05971 Kč | 12 716,52 Kč |
| 20 000 | 1,01758 Kč | 20 351,60 Kč |
| 28 000 | 0,99295 Kč | 27 802,60 Kč |
| 40 000 | 0,96949 Kč | 38 779,60 Kč |
| Unit Price without VAT: | 5,26000 Kč |
|---|---|
| Unit Price with VAT: | 6,36460 Kč |