
33VREG-KIT | |
|---|---|
DigiKey Part Number | 7-33VREG-KIT-ND |
Manufacturer | DigiKey Kit (VA) |
Manufacturer Product Number | 33VREG-KIT |
Description | 3VREG CAPS BOARD ADJUST QR |
Customer Reference | |
Category | Packaging Bag |
Manufacturer DigiKey Kit (VA) | Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 533,77000 Kč | 533,77 Kč |
| 10 | 450,02900 Kč | 4 500,29 Kč |
| Unit Price without VAT: | 533,77000 Kč |
|---|---|
| Unit Price with VAT: | 645,86170 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| DKS-SOLDERBREAD-02 | BREADBOARD GENERAL PURPOSE PTH | 5 |
| K104K15X7RF5TL2 | CAP CER 0.1UF 50V X7R RADIAL | 10 |
| RCER71H334K1A2H03B | CAP CER 0.33UF 50V X7R RADIAL | 5 |
| AP7381-33V-A | IC REG LINEAR 3.3V 150MA TO92 | 5 |

