
5VREG | |
|---|---|
DigiKey Part Number | 7-5VREG-KIT-ND |
Manufacturer | DigiKey Kit (VA) |
Manufacturer Product Number | 5VREG |
Description | 5VOLT REG CAPS & SOLDERBD |
Customer Reference | |
Category | Packaging Bulk |
Manufacturer DigiKey Kit (VA) | Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 568,63000 Kč | 568,63 Kč |
| 10 | 479,36300 Kč | 4 793,63 Kč |
| Unit Price without VAT: | 568,63000 Kč |
|---|---|
| Unit Price with VAT: | 688,04230 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| DKS-SOLDERBREAD-02 | BREADBOARD GENERAL PURPOSE PTH | 5 |
| K104K15X7RF5TL2 | CAP CER 0.1UF 50V X7R RADIAL | 10 |
| L78L05ABZ | IC REG LINEAR 5V 100MA TO92-3 | 5 |
| RCER71H334K1DBH03A | CAP CER 0.33UF 50V X7R RADIAL | 10 |

