0.33 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCER71H334K1DBH03A

DigiKey Part Number
490-7543-1-ND - Cut Tape (CT)
490-7543-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RCER71H334K1DBH03A
Description
CAP CER 0.33UF 50V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RCER71H334K1DBH03A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
AEC-Q200
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.138" (3.50mm)
Tolerance
±10%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 093
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
112,60000 Kč12,60 Kč
107,70600 Kč77,06 Kč
505,81640 Kč290,82 Kč
1005,23270 Kč523,27 Kč
5004,25084 Kč2 125,42 Kč
1 0003,94783 Kč3 947,83 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0003,59266 Kč7 185,32 Kč
4 0003,39323 Kč13 572,92 Kč
6 0003,29333 Kč19 759,98 Kč
10 0003,18265 Kč31 826,50 Kč
14 0003,11795 Kč43 651,30 Kč
20 0003,05569 Kč61 113,80 Kč
Manufacturers Standard Package
Unit Price without VAT:12,60000 Kč
Unit Price with VAT:15,24600 Kč