Current Regulation/Management

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Search Entry

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Sensing Method
Accuracy
Voltage - Input
Current - Output
Operating Temperature
Grade
Mounting Type
Package / Case
Supplier Device Package
AD737ARZ-RL7
IC CURRENT MONITOR 0.15% 8SOIC
Analog Devices Inc.
2 151
In Stock
1 : 108,83000 Kč
Tube
-
Tube
Active
Current Monitor
High/Low-Side
±0.15%
-2V ~ 65V
-
-40°C ~ 125°C
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
AD737ARZ-RL7
IC CURRENT MONITOR 0.15% 8SOIC
Analog Devices Inc.
975
In Stock
1 : 108,83000 Kč
Cut Tape (CT)
1 000 : 39,20563 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Monitor
High/Low-Side
±0.15%
-2V ~ 65V
-
-40°C ~ 125°C
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
AD737ARZ-RL7
IC CURRENT MONITOR 0.15% 8SOIC
Analog Devices Inc.
53
In Stock
1 : 120,83000 Kč
Tube
-
Tube
Active
Current Monitor
High/Low-Side
±0.15%
-2V ~ 65V
-
-40°C ~ 125°C
Automotive
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
AD737ARZ-RL7
IC CURRENT MONITOR 0.15% 8SOIC
Analog Devices Inc.
0
In Stock
Check Lead Time
1 000 : 45,25750 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Current Monitor
High/Low-Side
±0.15%
-2V ~ 65V
-
-40°C ~ 125°C
Automotive
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
AD737ARZ-RL7
IC CURRENT MONITOR 0.15% 8SOIC
Analog Devices Inc.
0
In Stock
Check Lead Time
2 500 : 45,25750 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Current Monitor
High/Low-Side
±0.15%
-2V ~ 65V
-
-40°C ~ 125°C
Automotive
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
AD737ARZ-RL7
IC CURRENT MONITOR 0.15% 8SOIC
Analog Devices Inc.
0
In Stock
Check Lead Time
2 500 : 39,20562 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Current Monitor
High/Low-Side
±0.15%
-2V ~ 65V
-
-40°C ~ 125°C
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 6

Current Regulation/Management


Current Regulation/Management ICs are a semiconductor device designed to monitor and regulate current within a circuit. The functions are current gauge, current limiting, current mirror, current monitor, current regulator, current ripple suppressor, current sense, current source, current switch, and an electronic fuse with a current output of adjustable, and 100µA to 50A.