AD737ARZ-RL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AD737ARZ-RL7
Introducing Power by Linear

AD8215YRZ-RL

DigiKey Part Number
AD8215YRZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8215YRZ-RL
Description
IC CURRENT MONITOR 0.15% 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High/Low-Side 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8215YRZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Current Monitor
Sensing Method
High/Low-Side
Accuracy
±0.15%
Voltage - Input
-2V ~ 65V
Current - Output
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50039,20562 Kč98 014,05 Kč
Manufacturers Standard Package
Unit Price without VAT:39,20562 Kč
Unit Price with VAT:47,43880 Kč