1-1903128-0 | |
|---|---|
DigiKey Part Number | A118967-ND |
Manufacturer | |
Manufacturer Product Number | 1-1903128-0 |
Description | CONN PLUG HSG 40POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1903128-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.130" (3.30mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,51000 Kč | 85,51 Kč |
| 10 | 72,69600 Kč | 726,96 Kč |
| 25 | 68,14400 Kč | 1 703,60 Kč |
| 70 | 63,36314 Kč | 4 435,42 Kč |
| 140 | 60,33743 Kč | 8 447,24 Kč |
| 280 | 57,45800 Kč | 16 088,24 Kč |
| 560 | 54,71607 Kč | 30 641,00 Kč |
| 1 050 | 52,34413 Kč | 54 961,34 Kč |
| 2 520 | 49,21172 Kč | 124 013,53 Kč |
| Unit Price without VAT: | 85,51000 Kč |
|---|---|
| Unit Price with VAT: | 103,46710 Kč |