1742975-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1742975-1

DigiKey Part Number
A117890TR-ND - Tape & Reel (TR)
A117890CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1742975-1
Description
CONN QC RCPT 18-22AWG 0.110
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
1742975-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.110" (2.79mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.250" (6.35mm)
Length - Overall
0.650" (16.51mm)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.080" ~ 0.120" (2.03mm ~ 3.05mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68 437
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,32000 Kč2,32 Kč
101,91600 Kč19,16 Kč
251,79360 Kč44,84 Kč
501,70500 Kč85,25 Kč
1001,62300 Kč162,30 Kč
2501,52064 Kč380,16 Kč
5001,44782 Kč723,91 Kč
1 0001,37856 Kč1 378,56 Kč
2 5001,29205 Kč3 230,12 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,02922 Kč10 292,20 Kč
20 0000,98008 Kč19 601,60 Kč
30 0000,95243 Kč28 572,90 Kč
50 0000,91871 Kč45 935,50 Kč
70 0000,89717 Kč62 801,90 Kč
100 0000,87488 Kč87 488,00 Kč
250 0000,82016 Kč205 040,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,32000 Kč
Unit Price with VAT:2,80720 Kč