4 Position Housing Connector Receptacle Black 0.110" (2.79mm), 0.187" (4.75mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1969843-1

DigiKey Part Number
1969843-1-ND
Manufacturer
Manufacturer Product Number
1969843-1
Description
CONN RCPT HSG 0.110/0.187 4POS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 Position Housing Connector Receptacle Black 0.110" (2.79mm), 0.187" (4.75mm)
Datasheet
 Datasheet
EDA/CAD Models
1969843-1 Models
Product Attributes
Filter Similar Products
Category
Number of Positions
4
Manufacturer
TE Connectivity AMP Connectors
Stacking Direction
Circular
Series
For Use With/Related Products
0.110" (2.79mm) and 0.187" (4.75mm) Quick Connects
Packaging
Bag
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Color
Black
Style
Housing
Material
Polyamide (PA66), Nylon 6/6
Terminal Type
Quick Connect, Disconnect
Note
Contacts Sold Separately
Gender
Receptacle
Base Product Number
Terminal Size
0.110" (2.79mm), 0.187" (4.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
9 00017,96426 Kč161 678,34 Kč
Manufacturers Standard Package
Unit Price without VAT:17,96426 Kč
Unit Price with VAT:21,73675 Kč