1903112-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1903112-2

DigiKey Part Number
A107117TR-ND - Tape & Reel (TR)
A107117CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1903112-2
Description
CONN TAB 22-28AWG CRIMP GOLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Tab Contact Gold 22-28 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1903112-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Tab
Contact Termination
Crimp
Wire Gauge
22-28 AWG
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 228 011
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,66000 Kč6,66 Kč
105,65900 Kč56,59 Kč
255,30960 Kč132,74 Kč
505,05580 Kč252,79 Kč
1004,81240 Kč481,24 Kč
2504,51076 Kč1 127,69 Kč
5004,29478 Kč2 147,39 Kč
1 0004,08942 Kč4 089,42 Kč
2 5003,83322 Kč9 583,05 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0003,06299 Kč18 377,94 Kč
12 0002,91683 Kč35 001,96 Kč
18 0002,83460 Kč51 022,80 Kč
30 0002,82910 Kč84 873,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,66000 Kč
Unit Price with VAT:8,05860 Kč