97 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97-67-22-12

DigiKey Part Number
339-97-67-22-12-ND
Manufacturer
Manufacturer Product Number
97-67-22-12
Description
CONN CABLE CLAMP ADPT SZ 20/22
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Olive Connector Cable Clamp, Adapter 1 3/16-18 20, 22
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bulk
Part Status
Active
Type
Cable Clamp, Adapter
Cable Opening
0.687" (17.46mm)
Diameter - Outside
1.375" (34.93mm)
Shell Size - Insert
20, 22
Thread Size
1 3/16-18
Cable Exit
180°
Material
Zinc Die Cast
Plating
Chromate
Shielding
-
Color
Olive
Features
Adapter, Bushing, Clamp Screws, Washer
Ingress Protection
Water Resistant
Includes
7 pcs - 2 pc Cable Clamp, 1 Adapter, 1 Bushing, 2 Screws, 1 Washer
Material Flammability Rating
-
For Use With/Related Products
97 Series Plug
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1733,62000 Kč733,62 Kč
10623,49300 Kč6 234,93 Kč
25584,45720 Kč14 611,43 Kč
50556,57300 Kč27 828,65 Kč
100530,03290 Kč53 003,29 Kč
250496,88888 Kč124 222,22 Kč
Manufacturers Standard Package
Unit Price without VAT:733,62000 Kč
Unit Price with VAT:887,68020 Kč