82800502
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82800502

DigiKey Part Number
966-1743-ND
Manufacturer
Manufacturer Product Number
82800502
Description
STANDARD MOTOR 3070 RPM 24V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Brushed DC Motor Standard 3070 RPM 31W 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Standard
Motor Type
Brushed
Voltage - Rated
24VDC
RPM
3070 RPM
Torque - Rated (oz-in / mNm)
9.91 / 70
Power - Rated
31W
Encoder Type
-
Size / Dimension
Round - 1.654" Dia (42.00mm)
Diameter - Shaft
0.236" (6.00mm)
Length - Shaft and Bearing
1.008" (25.60mm)
Mounting Hole Spacing
-
Termination Style
Solder Tab
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Weight
0.882 lb (400.07 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 323
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 876,06000 Kč2 876,06 Kč
Unit Price without VAT:2 876,06000 Kč
Unit Price with VAT:3 480,03260 Kč