
89810008 | |
|---|---|
DigiKey Part Number | 966-1684-ND |
Manufacturer | |
Manufacturer Product Number | 89810008 |
Description | STANDARD MOTOR 2920 RPM 24V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Brushed DC Motor Standard 2920 RPM 15W 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 89810008 Models |
Category | Torque - Rated (oz-in / mNm) 7.08 / 50 |
Manufacturer Crouzet | Power - Rated 15W |
Series | Size / Dimension Round - 1.654" Dia (42.00mm) |
Packaging Bulk | Diameter - Shaft 0.236" (6.00mm) |
Part Status Active | Length - Shaft and Bearing 0.984" (25.00mm) |
Type DC Motor | Termination Style Wire Leads |
Function Standard | Operating Temperature -30°C ~ 70°C |
Motor Type Brushed | Approval Agency CE, UL |
Voltage - Rated 24VDC | Weight 0.75 lb (340.19 g) |
RPM 2920 RPM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 148,15000 Kč | 4 148,15 Kč |
| Unit Price without VAT: | 4 148,15000 Kč |
|---|---|
| Unit Price with VAT: | 5 019,26150 Kč |







