24 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9FGV0241AKILFT

DigiKey Part Number
800-3212-2-ND - Tape & Reel (TR)
800-3212-1-ND - Cut Tape (CT)
800-3212-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9FGV0241AKILFT
Description
IC CLOCK GENERATOR 24VFQFPN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PCI Express (PCIe) Clock/Frequency Generator, Fanout Buffer (Distribution) IC 100MHz 1 Output 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
9FGV0241AKILFT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
PCI Express (PCIe)
Input
Crystal
Output
HCSL, LVCMOS
Number of Circuits
1
Ratio - Input:Output
1:3
Differential - Input:Output
No/Yes
Frequency - Max
100MHz
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 569
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
164,91000 Kč64,91 Kč
1048,64400 Kč486,44 Kč
2544,58320 Kč1 114,58 Kč
10040,10770 Kč4 010,77 Kč
25037,97512 Kč9 493,78 Kč
50036,68972 Kč18 344,86 Kč
1 00035,63152 Kč35 631,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50034,51449 Kč86 286,23 Kč
5 00033,84133 Kč169 206,65 Kč
Manufacturers Standard Package
Unit Price without VAT:64,91000 Kč
Unit Price with VAT:78,54110 Kč