
TPS3420DDRYR | |
|---|---|
DigiKey Part Number | 296-TPS3420DDRYRTR-ND - Tape & Reel (TR) 296-TPS3420DDRYRCT-ND - Cut Tape (CT) 296-TPS3420DDRYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3420DDRYR |
Description | IC SUPERVISOR 2 CHANNEL 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3420DDRYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Reset Timer | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-SON (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 10 | 20,91400 Kč | 209,14 Kč |
| 25 | 18,94840 Kč | 473,71 Kč |
| 100 | 16,79630 Kč | 1 679,63 Kč |
| 250 | 15,76864 Kč | 3 942,16 Kč |
| 500 | 15,14922 Kč | 7 574,61 Kč |
| 1 000 | 14,63981 Kč | 14 639,81 Kč |
| 2 500 | 14,10175 Kč | 35 254,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 13,77750 Kč | 68 887,50 Kč |
| 10 000 | 13,51058 Kč | 135 105,80 Kč |
| 15 000 | 13,37700 Kč | 200 655,00 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |




