MFG_WP710A10SURDK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP710A10SURDK5V

DigiKey Part Number
754-WP710A10SURDK5V-ND
Manufacturer
Manufacturer Product Number
WP710A10SURDK5V
Description
LED RED DIFFUSED T-1 T/H
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 5V Radial - 3 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
5V
Current - Test
-
Viewing Angle
50°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
645nm
Features
-
Package / Case
Radial - 3 Leads
Supplier Device Package
Size / Dimension
2.90mm Dia
Height (Max)
7.10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 835
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,94000 Kč13,94 Kč
109,61200 Kč96,12 Kč
1006,97630 Kč697,63 Kč
5005,79530 Kč2 897,65 Kč
1 0005,40748 Kč5 407,48 Kč
2 0005,07812 Kč10 156,24 Kč
6 0004,65520 Kč27 931,20 Kč
10 0004,49335 Kč44 933,50 Kč
26 0004,23907 Kč110 215,82 Kč
Manufacturers Standard Package
Unit Price without VAT:13,94000 Kč
Unit Price with VAT:16,86740 Kč