74LVC1G157GV-Q100H | |
|---|---|
DigiKey Part Number | 1727-2068-2-ND - Tape & Reel (TR) 1727-2068-1-ND - Cut Tape (CT) 1727-2068-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G157GV-Q100H |
Description | IC MULTIPLEXER 1 X 2:1 6-TSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 2:1 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G157GV-Q100H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 32mA, 32mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,22860 Kč | 6 685,80 Kč |
| 6 000 | 2,15817 Kč | 12 949,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 Kč | 5,68 Kč |
| 10 | 3,85200 Kč | 38,52 Kč |
| 50 | 3,12380 Kč | 156,19 Kč |
| 100 | 2,89860 Kč | 289,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,62000 Kč | 5,62 Kč |
| 10 | 3,80700 Kč | 38,07 Kč |
| 50 | 3,08760 Kč | 154,38 Kč |
| 100 | 2,86500 Kč | 286,50 Kč |
| Unit Price without VAT: | 5,62000 Kč |
|---|---|
| Unit Price with VAT: | 6,80020 Kč |