74HCT4851BQ-Q100,1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 8,95000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 8,95000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 12,48000 Kč
Datasheet
16 VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT4851BQ-Q100,1

DigiKey Part Number
1727-8006-2-ND - Tape & Reel (TR)
1727-8006-1-ND - Cut Tape (CT)
1727-8006-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT4851BQ-Q100,1
Description
IC MUX 8:1 210OHM 16DHVQFN
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 210Ohm 16-DHVQFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
210Ohm
Channel-to-Channel Matching (ΔRon)
2Ohm
Voltage - Supply, Single (V+)
4.5V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
25ns, 80ns
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
10pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-DHVQFN (2.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,59000 Kč25,59 Kč
1018,45500 Kč184,55 Kč
5015,56700 Kč778,35 Kč
10014,67030 Kč1 467,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,68776 Kč32 063,28 Kč
6 00010,43123 Kč62 587,38 Kč
Manufacturers Standard Package
Unit Price without VAT:25,59000 Kč
Unit Price with VAT:30,96390 Kč