New Product
1 Circuit IC Switch 8:1 195Ohm 16-WQFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMUX1308AQBQBRQ1

DigiKey Part Number
296-TMUX1308AQBQBRQ1TR-ND - Tape & Reel (TR)
296-TMUX1308AQBQBRQ1CT-ND - Cut Tape (CT)
296-TMUX1308AQBQBRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMUX1308AQBQBRQ1
Description
AUTOMOTIVE 5V, BIDIRECTIONAL 8:1
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 195Ohm 16-WQFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SP8T - Open
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
195Ohm
Channel-to-Channel Matching (ΔRon)
1Ohm
Voltage - Supply, Single (V+)
1.62V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
34ns, 50ns
-3db Bandwidth
500MHz
Charge Injection
-1.5pC
Channel Capacitance (CS(off), CD(off))
2pF, 7pF
Current - Leakage (IS(off)) (Max)
1nA (Typ)
Crosstalk
-90dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (2.5x3.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 996
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,28000 Kč14,28 Kč
1010,05800 Kč100,58 Kč
259,02080 Kč225,52 Kč
1007,88260 Kč788,26 Kč
2507,33924 Kč1 834,81 Kč
5007,01208 Kč3 506,04 Kč
1 0006,74225 Kč6 742,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,40901 Kč19 227,03 Kč
6 0006,24596 Kč37 475,76 Kč
9 0006,16431 Kč55 478,79 Kč
15 0006,07383 Kč91 107,45 Kč
21 0006,02098 Kč126 440,58 Kč
30 0005,97014 Kč179 104,20 Kč
Manufacturers Standard Package
Unit Price without VAT:14,28000 Kč
Unit Price with VAT:17,27880 Kč