TMUX1308QBQBRQ1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 1 900
Unit Price: 7,35000 Kč
Datasheet
1 Circuit IC Switch 8:1 195Ohm 16-WQFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMUX1308QBQBRQ1

DigiKey Part Number
296-TMUX1308QBQBRQ1TR-ND - Tape & Reel (TR)
296-TMUX1308QBQBRQ1CT-ND - Cut Tape (CT)
296-TMUX1308QBQBRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMUX1308QBQBRQ1
Description
IC MUX 8:1 195OHM 16WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 195Ohm 16-WQFN (2.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
TMUX1308QBQBRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Injection
-6.5pC
Manufacturer
Texas Instruments
Channel Capacitance (CS(off), CD(off))
2pF, 7pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Leakage (IS(off)) (Max)
1nA (Typ)
Part Status
Active
Crosstalk
-90dB @ 1MHz
Multiplexer/Demultiplexer Circuit
8:1
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
1
Grade
Automotive
On-State Resistance (Max)
195Ohm
Qualification
AEC-Q100
Channel-to-Channel Matching (ΔRon)
7Ohm
Mounting Type
Surface Mount
Voltage - Supply, Single (V+)
1.62V ~ 5.5V
Package / Case
16-WFQFN Exposed Pad
Switch Time (Ton, Toff) (Max)
32ns, 40ns
Supplier Device Package
16-WQFN (2.5x3.5)
-3db Bandwidth
500MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NMUX1308BQ-Q100XNexperia USA Inc.1 9001727-NMUX1308BQ-Q100XCT-ND7,35000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
109,89000 Kč98,90 Kč
258,86120 Kč221,53 Kč
1007,73990 Kč773,99 Kč
2507,20568 Kč1 801,42 Kč
5006,88272 Kč3 441,36 Kč
1 0006,61731 Kč6 617,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,28932 Kč18 867,96 Kč
6 0006,12876 Kč36 772,56 Kč
9 0006,04836 Kč54 435,24 Kč
15 0005,95929 Kč89 389,35 Kč
21 0005,90725 Kč124 052,25 Kč
30 0005,85717 Kč175 715,10 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč