Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar

74HCT02D-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-74HCT02D-Q100,118TR-ND - Tape & Reel (TR) 1727-74HCT02D-Q100,118CT-ND - Cut Tape (CT) 1727-74HCT02D-Q100,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT02D-Q100,118 |
Description | IC GATE NOR 4CH 2-INP 14SO |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 19ns @ 4.5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,21000 Kč | 8,21 Kč |
| 10 | 5,72600 Kč | 57,26 Kč |
| 50 | 4,69420 Kč | 234,71 Kč |
| 100 | 4,37210 Kč | 437,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,48580 Kč | 8 714,50 Kč |
| 5 000 | 3,37899 Kč | 16 894,95 Kč |
| Unit Price without VAT: | 8,21000 Kč |
|---|---|
| Unit Price with VAT: | 9,93410 Kč |