74AHCT1G86GW-Q100, is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,33000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 97
Unit Price: 14,36000 Kč
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 1,35669 Kč
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 2 842
Unit Price: 3,54000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 59 430
Unit Price: 2,70000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 143 321
Unit Price: 6,87000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 10 327
Unit Price: 4,58000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 47 253
Unit Price: 17,48000 Kč
Datasheet
SOT 353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 353
SOT 353

74AHCT1G86GW-Q100,

DigiKey Part Number
1727-74AHCT1G86GW-Q100,TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AHCT1G86GW-Q100,
Description
IC GATE XOR 1CH 2-INP 5TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 1 Channel 5-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
5-TSSOP
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,86276 Kč5 588,28 Kč
6 0001,80204 Kč10 812,24 Kč
Manufacturers Standard Package
Unit Price without VAT:1,86276 Kč
Unit Price with VAT:2,25394 Kč