SOT 353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT1G86QSE-7

DigiKey Part Number
31-74AHCT1G86QSE-7TR-ND - Tape & Reel (TR)
31-74AHCT1G86QSE-7CT-ND - Cut Tape (CT)
31-74AHCT1G86QSE-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT1G86QSE-7
Description
IC GATE XOR 1CH 2-INP SOT353
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 1 Channel SOT-353
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
SOT-353
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 842
Factory Stock: 138 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,54000 Kč3,54 Kč
102,37200 Kč23,72 Kč
252,08880 Kč52,22 Kč
1001,77680 Kč177,68 Kč
2501,62536 Kč406,34 Kč
5001,53424 Kč767,12 Kč
1 0001,45954 Kč1 459,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,36723 Kč4 101,69 Kč
6 0001,32201 Kč7 932,06 Kč
9 0001,29936 Kč11 694,24 Kč
15 0001,27426 Kč19 113,90 Kč
21 0001,25959 Kč26 451,39 Kč
30 0001,24549 Kč37 364,70 Kč
75 0001,21511 Kč91 133,25 Kč
150 0001,19681 Kč179 521,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,54000 Kč
Unit Price with VAT:4,28340 Kč