WE-TPC 2828 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-TPC 2828 Series
WE-TPC-2828 Series bottom
WEbinar Powered by Digi-Key: Inductors (Portuguese)

744025002

DigiKey Part Number
732-2613-2-ND - Tape & Reel (TR)
732-2613-1-ND - Cut Tape (CT)
732-2613-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744025002
Description
FIXED IND 2.2UH 1.8A 66 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 1.8 A 66mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744025002 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
2.2 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.4A
Shielding
Shielded
DC Resistance (DCR)
66mOhm Max
Q @ Freq
-
Frequency - Self Resonant
130MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
2828
Size / Dimension
0.110" L x 0.110" W (2.80mm x 2.80mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 641
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
55016,76651 Kč9 221,58 Kč
1 10014,53082 Kč15 983,90 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
134,52000 Kč34,52 Kč
1033,21700 Kč332,17 Kč
5030,52260 Kč1 526,13 Kč
10025,36530 Kč2 536,53 Kč
25022,90240 Kč5 725,60 Kč
Digi-Reel®
QuantityUnit PriceExt Price
134,12000 Kč34,12 Kč
1032,83200 Kč328,32 Kč
5030,16880 Kč1 508,44 Kč
10025,07120 Kč2 507,12 Kč
25022,63692 Kč5 659,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:34,12000 Kč
Unit Price with VAT:41,28520 Kč