POM-3535P-3-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

POM-3535P-3-R

DigiKey Part Number
668-1425-ND
Manufacturer
Manufacturer Product Number
POM-3535P-3-R
Description
MIC COND ANLG OMNI -35DB 0.236"D
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional (-35dB ±4dB) PC Pins
Datasheet
 Datasheet
EDA/CAD Models
POM-3535P-3-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Electret Condenser
Output Type
Analog
Direction
Omnidirectional
Sensitivity
-35dB ±4dB
S/N Ratio
68dB
Impedance
2.2 kOhms
Voltage - Rated
2 V
Voltage Range
2 V ~ 10 V
Current - Supply
500 µA
Port Location
Top
Termination
PC Pins
Size / Dimension
0.236" Dia (6.00mm)
Height (Max)
0.157" (4.00mm)
Shape
Circular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30 615
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
147,78000 Kč47,78 Kč
1037,49000 Kč374,90 Kč
2534,12640 Kč853,16 Kč
5031,81080 Kč1 590,54 Kč
10029,67840 Kč2 967,84 Kč
30026,63107 Kč7 989,32 Kč
50025,34084 Kč12 670,42 Kč
1 00023,70651 Kč23 706,51 Kč
5 00022,85449 Kč114 272,45 Kč
Manufacturers Standard Package
Unit Price without VAT:47,78000 Kč
Unit Price with VAT:57,81380 Kč