20 Hz ~ 16 kHz Analog Microphone Electret Condenser 1.1 V ~ 10 V Omnidirectional ( -42dB ±3dB @ 94dB SPL ) Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMOF-9745W-42DQ

DigiKey Part Number
458-PMOF-9745W-42DQ-ND
Manufacturer
Manufacturer Product Number
PMOF-9745W-42DQ
Description
MIC COND ANLG OMNI -42DB 0.382"D
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
20 Hz ~ 16 kHz Analog Microphone Electret Condenser 1.1 V ~ 10 V Omnidirectional (-42dB ±3dB @ 94dB SPL) Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mallory Sonalert Products Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Electret Condenser
Output Type
Analog
Direction
Omnidirectional
Frequency Range
20 Hz ~ 16 kHz
Sensitivity
-42dB ±3dB @ 94dB SPL
S/N Ratio
60dB
Impedance
2.2 kOhms
Voltage - Rated
3 V
Voltage Range
1.1 V ~ 10 V
Current - Supply
500 µA
Port Location
Top
Termination
Wire Leads
Size / Dimension
0.382" Dia (9.70mm)
Height (Max)
0.197" (5.00mm)
Shape
Circular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 171
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
144,52000 Kč44,52 Kč
1033,82800 Kč338,28 Kč
2530,45560 Kč761,39 Kč
5028,17940 Kč1 408,97 Kč
10026,11100 Kč2 611,10 Kč
25023,65720 Kč5 914,30 Kč
50021,98826 Kč10 994,13 Kč
1 00020,46297 Kč20 462,97 Kč
5 00017,99923 Kč89 996,15 Kč
Manufacturers Standard Package
Unit Price without VAT:44,52000 Kč
Unit Price with VAT:53,86920 Kč