ACS70311LKTATN-010B5-C | |
|---|---|
DigiKey Part Number | 620-ACS70311LKTATN-010B5-CTR-ND - Tape & Reel (TR) 620-ACS70311LKTATN-010B5-CCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ACS70311LKTATN-010B5-C |
Description | HIGHEST ACCURACY PROGRAMMABLE LI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | ACS70311LKTATN-010B5-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 15mA | |
Current - Output (Max) | 10mA | |
Resolution | - | |
Bandwidth | 240kHz | |
Operating Temperature | -40°C ~ 150°C | |
Features | Programmable, Temperature Compensated | |
Supplier Device Package | 4-SIP | |
Mounting Type | Through Hole | |
Package / Case | 4-SSIP Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,27000 Kč | 79,27 Kč |
| 5 | 70,94800 Kč | 354,74 Kč |
| 10 | 67,82800 Kč | 678,28 Kč |
| 25 | 64,14080 Kč | 1 603,52 Kč |
| 50 | 61,61480 Kč | 3 080,74 Kč |
| 100 | 59,29920 Kč | 5 929,92 Kč |
| 500 | 54,64488 Kč | 27 322,44 Kč |
| 1 000 | 53,79807 Kč | 53 798,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 43,95268 Kč | 175 810,72 Kč |
| Unit Price without VAT: | 79,27000 Kč |
|---|---|
| Unit Price with VAT: | 95,91670 Kč |