
ACS70311LKTATN-001B5-C | |
|---|---|
DigiKey Part Number | 620-ACS70311LKTATN-001B5-CTR-ND - Tape & Reel (TR) 620-ACS70311LKTATN-001B5-CCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ACS70311LKTATN-001B5-C |
Description | SEN HALL EFFECT ANLG VOLT 4-SIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis 4-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 15mA | |
Current - Output (Max) | 10mA | |
Resolution | - | |
Bandwidth | 240kHz | |
Operating Temperature | -40°C ~ 150°C | |
Features | Programmable, Temperature Compensated | |
Supplier Device Package | 4-SIP | |
Mounting Type | Through Hole | |
Package / Case | 4-SSIP Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,31000 Kč | 103,31 Kč |
| 5 | 92,72800 Kč | 463,64 Kč |
| 10 | 88,78000 Kč | 887,80 Kč |
| 25 | 84,06760 Kč | 2 101,69 Kč |
| 50 | 80,84240 Kč | 4 042,12 Kč |
| 100 | 77,88580 Kč | 7 788,58 Kč |
| 500 | 71,93830 Kč | 35 969,15 Kč |
| 1 000 | 69,72302 Kč | 69 723,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 65,82548 Kč | 263 301,92 Kč |
| Unit Price without VAT: | 103,31000 Kč |
|---|---|
| Unit Price with VAT: | 125,00510 Kč |

