
ACS70311LOKATN-010B5-C | |
|---|---|
DigiKey Part Number | 620-ACS70311LOKATN-010B5-C-ND |
Manufacturer | |
Manufacturer Product Number | ACS70311LOKATN-010B5-C |
Description | LOW NOISE, VERY HIGH PRECISION, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis 4-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 15mA | |
Current - Output (Max) | 10mA | |
Resolution | - | |
Bandwidth | 240kHz | |
Operating Temperature | -40°C ~ 150°C | |
Features | Programmable, Temperature Compensated | |
Supplier Device Package | 4-SIP | |
Mounting Type | Through Hole | |
Package / Case | 4-SSIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,89000 Kč | 69,89 Kč |
| 5 | 62,60200 Kč | 313,01 Kč |
| 10 | 59,88700 Kč | 598,87 Kč |
| 25 | 56,62440 Kč | 1 415,61 Kč |
| 50 | 54,40580 Kč | 2 720,29 Kč |
| 100 | 52,37030 Kč | 5 237,03 Kč |
| 500 | 48,27312 Kč | 24 136,56 Kč |
| 4 000 | 45,78375 Kč | 183 135,00 Kč |
| Unit Price without VAT: | 69,89000 Kč |
|---|---|
| Unit Price with VAT: | 84,56690 Kč |



