
ACS70311LOKATN-001B5-C | |
|---|---|
DigiKey Part Number | 620-ACS70311LOKATN-001B5-C-ND |
Manufacturer | |
Manufacturer Product Number | ACS70311LOKATN-001B5-C |
Description | SEN HALL EFFECT ANLG VOLT 4-SIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis 4-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 15mA | |
Current - Output (Max) | 10mA | |
Resolution | - | |
Bandwidth | 240kHz | |
Operating Temperature | -40°C ~ 150°C | |
Features | Programmable, Temperature Compensated | |
Supplier Device Package | 4-SIP | |
Mounting Type | Through Hole | |
Package / Case | 4-SSIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,04000 Kč | 106,04 Kč |
| 5 | 95,20400 Kč | 476,02 Kč |
| 10 | 91,15200 Kč | 911,52 Kč |
| 25 | 86,31000 Kč | 2 157,75 Kč |
| 50 | 83,01340 Kč | 4 150,67 Kč |
| 100 | 79,98980 Kč | 7 998,98 Kč |
| 500 | 73,90204 Kč | 36 951,02 Kč |
| Unit Price without VAT: | 106,04000 Kč |
|---|---|
| Unit Price with VAT: | 128,30840 Kč |


