8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS712ELCTR-05B-T

DigiKey Part Number
620-1189-2-ND - Tape & Reel (TR)
620-1189-1-ND - Cut Tape (CT)
620-1189-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACS712ELCTR-05B-T
Description
CURRENT SENSOR HE/OL 5A 8-SOIC
Customer Reference
Detailed Description
Current Sensor 5A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ACS712ELCTR-05B-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
185mV/A
Frequency
DC ~ 80kHz
Linearity
±1.5%
Accuracy
±1.5%
Voltage - Supply
5V
Response Time
5µs
Current - Supply (Max)
13mA
Operating Temperature
-40°C ~ 85°C
Polarization
Bidirectional
Mounting Type
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 697
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00037,77844 Kč113 335,32 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
161,47000 Kč61,47 Kč
554,85600 Kč274,28 Kč
1052,39300 Kč523,93 Kč
2549,44240 Kč1 236,06 Kč
5047,43400 Kč2 371,70 Kč
10045,59220 Kč4 559,22 Kč
50041,88614 Kč20 943,07 Kč
1 00040,50630 Kč40 506,30 Kč
Digi-Reel®
QuantityUnit PriceExt Price
160,75000 Kč60,75 Kč
554,22000 Kč271,10 Kč
1051,78600 Kč517,86 Kč
2548,86920 Kč1 221,73 Kč
5046,88420 Kč2 344,21 Kč
10045,06370 Kč4 506,37 Kč
50041,40062 Kč20 700,31 Kč
1 00040,03678 Kč40 036,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:60,75000 Kč
Unit Price with VAT:73,50750 Kč