
ASEK712ELC-05B-T-DK | |
|---|---|
DigiKey Part Number | 620-1431-ND |
Manufacturer | |
Manufacturer Product Number | ASEK712ELC-05B-T-DK |
Description | EVAL BOARD FOR ACS712 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ACS712 - Current Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Sensitivity 185mV/A |
Manufacturer Allegro MicroSystems | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Embedded No |
Part Status Active | Contents Board(s) |
Sensor Type Current Sensor | Utilized IC / Part ACS712 |
Sensing Range -5 A ~ 5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 048,61000 Kč | 1 048,61 Kč |
| Unit Price without VAT: | 1 048,61000 Kč |
|---|---|
| Unit Price with VAT: | 1 268,81810 Kč |





