
2902019 | |
|---|---|
DigiKey Part Number | 277-2902019-ND |
Manufacturer | |
Manufacturer Product Number | 2902019 |
Description | MINI MCR-2-U-UI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Signal Conditioner Voltage DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2902019 Models |
Category | Output Type Voltage |
Manufacturer Phoenix Contact | Output Range ±10V |
Series | Isolation 3000V |
Packaging Bulk | Voltage - Supply 24VDC |
Part Status Active | Mounting Type DIN Rail |
Type Signal Conditioner | Termination Style Screw Terminal |
Input Type Voltage | Operating Temperature -40°C ~ 70°C |
Input Range (Current, Voltage) 0 ~ 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 879,94000 Kč | 4 879,94 Kč |
| Unit Price without VAT: | 4 879,94000 Kč |
|---|---|
| Unit Price with VAT: | 5 904,72740 Kč |










